Reference Only
QTH03001LDA
Board to Board & Mezzanine Connectors
Datasheet
QTH-030-01-L-D-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 9 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | QTH | |
| Packaging | Tray | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Part # Aliases | QTH-030-01-L-D-A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
480In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 96 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.17 | $400.32 | |
| $4.08 | $783.36 | |
| $4.03 | $1,160.64 | |
| $3.75 | $2,160.00 | |
| $3.68 | $3,886.08 | |
| $3.64 | $9,434.88 | |
| $3.43 | $17,451.84 |
Need more?
Sign in to add projects and notes