QTH-020-01-L-D-DP-A-K-TR Samtec

QTH02001LDDPAKTR

Board to Board & Mezzanine Connectors 0.50MM HS GP SMT HDR

Manufacturer:

Mfr Part:
QTH-020-01-L-D-DP-A-K-TR

TTI Part:
QTH02001LDDPAKTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryBoard to Board & Mezzanine Connectors
ProductHeaders
Number of Positions40 Position
Pitch0.5 mm (0.02 in)
Number of Rows2 Row
Termination StyleSolder Pin
Mounting AngleVertical
Stack Height5 mm
Current Rating2 A
Voltage Rating175 VAC
Maximum Data Rate25 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Data Rate25 Gbps
SeriesQTH
PackagingReel
ApplicationPower, Signal
Flammability RatingUL 94 V-0
Mounting StyleMounting Peg
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginMalaysia
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

2,125In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 425 / Multiples: 425)
Quantity Unit PriceExt. Price
$6.17$2,622.25
$5.53$4,700.50
$4.73$6,030.75
$4.39$9,328.75
$4.33$18,402.50
Need more?
Sign in to add projects and notes