Reference Only

QTE02001LDAKTR

Board to Board & Mezzanine Connectors 0.80MM HIGH SPEED GP SMT HDR

Manufacturer:

Mfr Part:
QTE-020-01-L-D-A-K-TR

TTI Part:
QTE02001LDAKTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions40 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Stack Height5 mm
Current Rating2 A
Voltage Rating225 VAC
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Data Rate28 Gb/s
SeriesQTE
PackagingReel
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors
TradenameQ Strip

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

900In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 450 / Multiples: 450)
Quantity Unit PriceExt. Price
$4.04$1,818.00
$3.81$3,429.00
$3.65$4,927.50
$3.28$8,856.00
$3.01$16,254.00
Need more?
Sign in to add projects and notes