Reference Only
QSH12001LDA
Board to Board & Mezzanine Connectors 0.50MM Q STRIP HS GRND PLN STP
Datasheet
QSH-120-01-L-D-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Packaging | Tray | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
120In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.02 | $336.48 | |
| $12.19 | $585.12 | |
| $11.83 | $851.76 | |
| $11.20 | $1,344.00 | |
| $10.80 | $2,851.20 | |
| $10.68 | $5,382.72 | |
| $10.57 | $10,654.56 |
Need more?
Sign in to add projects and notes