Reference Only

QSH06001LDAKTR

Board to Board & Mezzanine Connectors 0.50MM Q STRIP HS GP SOCKET

Manufacturer:

Mfr Part:
QSH-060-01-L-D-A-K-TR

TTI Part:
QSH06001LDAKTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryBoard to Board & Mezzanine Connectors
Number of Positions8 Position
Pitch2.54 mm (0.1 in)
Termination StyleSolder
SeriesQSH
PackagingReel
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$4.32$2,160.00
$4.07$4,070.00
$3.64$9,100.00
$3.60$18,000.00
Need more?
Sign in to add projects and notes