Reference Only
QSH03001LDA
Board to Board & Mezzanine Connectors
Datasheet
QSH-030-01-L-D-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Number of Positions | 6 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Current Rating | 1 A | |
| Voltage Rating | 125 V | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Series | QSH | |
| Packaging | Tray | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Part # Aliases | QSH-030-01-L-D-A |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
1,536In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 96 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.43 | $329.28 | |
| $3.39 | $650.88 | |
| $3.36 | $967.68 | |
| $3.33 | $1,918.08 | |
| $3.26 | $3,755.52 | |
| $3.22 | $8,346.24 | |
| $3.19 | $16,536.96 |
Need more?
Sign in to add projects and notes