Reference Only
QSFP803801LDRA1TR
I/O Connectors 0.80MM QSFP+ EDGE CARD CONN
Datasheet
QSFP8-038-01-L-D-RA1-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | I/O Connectors | |
| Series | QSFP8 | |
| Packaging | Reel | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
3,250In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 325 / Multiples: 325)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.85 | $1,901.25 | |
| $5.51 | $3,581.50 | |
| $4.84 | $6,292.00 | |
| $4.40 | $10,010.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes