QSE-040-01-F-D-A-K-TR Samtec

QSE04001FDAKTR

Board to Board & Mezzanine Connectors

Manufacturer:

Mfr Part:
QSE-040-01-F-D-A-K-TR

TTI Part:
QSE04001FDAKTR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryBoard to Board & Mezzanine Connectors
ProductConnectors
Number of Positions80 Position
Pitch0.8 mm (0.031 in)
Number of Rows2 Row
Termination StyleSolder
Mounting AngleStraight
Stack Height5 mm
Current Rating2 A
Voltage Rating225 VAC
Maximum Data Rate28 Gbps
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Contact PlatingGold
Contact MaterialPhosphor Bronze
Housing MaterialLiquid Crystal Polymer (LCP)
Data Rate28 Gb/s
SeriesQSE
PackagingReel
ApplicationPower, Signal
Flammability RatingUL 94 V-0
Mounting StyleSMD/SMT
Product TypeBoard to Board & Mezzanine Connectors
SubcategoryBoard to Board & Mezzanine Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Technical Resources

EDA / CAD Models

950In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 475 / Multiples: 475)
Quantity Unit PriceExt. Price
$4.04$1,919.00
$3.79$3,600.50
$3.48$4,959.00
$3.27$9,319.50
$3.10$16,197.50
Need more?
Sign in to add projects and notes