Reference Only
QSE02001LDA
Board to Board & Mezzanine Connectors
Datasheet
QSE-020-01-L-D-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Board to Board & Mezzanine Connectors | |
| Product | Connectors | |
| Number of Positions | 40 Position | |
| Pitch | 0.8 mm (0.031 in) | |
| Number of Rows | 2 Row | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Stack Height | 5 mm | |
| Current Rating | 2 A | |
| Voltage Rating | 225 VAC | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Data Rate | 28 Gb/s | |
| Series | QSE | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-0 | |
| Mounting Style | SMD/SMT | |
| Product Type | Board to Board & Mezzanine Connectors | |
| Subcategory | Board to Board & Mezzanine Connectors | |
| Tradename | Q Strip |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
4,224In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 96 / Multiples: 96)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.47 | $429.12 | |
| $3.94 | $756.48 | |
| $3.89 | $1,120.32 | |
| $3.84 | $2,211.84 | |
| $3.67 | $3,875.52 | |
| $3.26 | $8,449.92 | |
| $3.22 | $16,383.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes