Reference Only
PTHF13003MQ368
PC / 104 Connectors 2.00MM PC/104-PLUS SELF-NEST
Datasheet
PTHF-130-03-M-Q-368 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PC / 104 Connectors | |
| Packaging | Tube | |
| Product Type | PC / 104 Connectors | |
| Series | PTHF | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
216In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 9 / Multiples: 9)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.56 | $266.04 | |
| $29.26 | $526.68 | |
| $28.96 | $781.92 | |
| $28.66 | $1,547.64 | |
| $24.22 | $2,615.76 | |
| $22.86 | $5,760.72 | |
| $21.73 | $10,951.92 | |
| $21.20 | $19,080.00 |
Need more?
Sign in to add projects and notes