Reference Only

PRFIASMPMJJSP1

RF Adapters - In Series 50 OHM RF ADAPTOR

Manufacturer:

Mfr Part:
PRFIA-SMPM-J-J-SP-1

TTI Part:
PRFIASMPMJJSP1

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryRF Adapters - In Series
RF SeriesSMPM
Side 1 GenderJack
Side 1 PolarityNormal
Side 2 GenderJack
Side 2 PolarityNormal
Impedance50 Ohms
Maximum Frequency65 GHz
VSWR1.5
Contact PlatingGold
Body MaterialStainless Steel
PackagingTray
Contact MaterialBeryllium Copper
Minimum Frequency0 Hz
OrientationStraight
Product TypeRF Adapters - In Series
SeriesPRFIA
Side 1 RF SeriesSMPM
Side 2 RF SeriesSMPM
SubcategoryRF Adapters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536691000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$62.72$62.72
$62.10$6,210.00
$61.48$15,370.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.