Reference Only
PET0202SRANLSD
Power to the Board 6.35MM POWERSTRIP HIGH PWR
Datasheet
PET-02-02-S-RA-NL-SD DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 58.7 A | |
| Voltage Rating | 725 V | |
| Number of Positions | 2 Position | |
| Termination Style | Solder Pin | |
| Pitch | 6.35 mm | |
| Series | PET | |
| Packaging | Tray | |
| Tradename | PowerStrip | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 1 Row | |
| Product | Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.00 | $10.00 | |
| $9.67 | $241.75 | |
| $9.57 | $459.36 | |
| $8.17 | $817.00 | |
| $8.04 | $2,010.00 | |
| $7.63 | $3,815.00 | |
| $7.56 | $7,560.00 | |
| $7.48 | $14,960.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes