Reference Only
PES0202SVT
Power to the Board 6.35MM POWERSTRIP HP SOCKET
Datasheet
PES-02-02-S-VT DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Series | PES | |
| Packaging | Tray | |
| Tradename | PowerStrip | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
24In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.97 | $9.97 | |
| $7.73 | $773.00 | |
| $6.77 | $3,385.00 | |
| $5.28 | $5,280.00 | |
| $3.79 | $7,580.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes