Reference Only
PCIE16402FDTH
PCI Express / PCI Connectors 1.00MM PCI EXPRESS EDGE CARD
Datasheet
PCIE-164-02-F-D-TH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | PCI Express / PCI Connectors | |
| Product | PCI Express | |
| Number of Positions | 164 Position | |
| Mounting Style | Through Hole | |
| Mounting Angle | Vertical | |
| Termination Style | Solder Pin | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Series | PCIE | |
| Board Thickness | 7.65 mm | |
| Current Rating | 2.2 A | |
| Description/Function | PCI express card sockets | |
| Height | 11 mm | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Packaging | Tube | |
| Product Type | PCI Express / PCI Connectors | |
| Subcategory | Card Edge Connectors | |
| Tradename | PCI Express |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
1,230In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 6 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.71 | $16.26 | |
| $2.26 | $122.04 | |
| $2.24 | $228.48 | |
| $2.09 | $1,053.36 | |
| $1.73 | $1,733.46 | |
| $1.71 | $3,426.84 | |
| $1.61 | $8,056.44 | |
| $1.59 | $12,697.74 |
Need more?
Sign in to add projects and notes