Reference Only

PCIE03602FDTH

PCI Express / PCI Connectors

Manufacturer:

Mfr Part:
PCIE-036-02-F-D-TH

TTI Part:
PCIE03602FDTH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryPCI Express / PCI Connectors
ProductPCI Express
Number of Positions36 Position
Mounting StyleThrough Hole
Mounting AngleVertical
Termination StyleSolder Pin
Contact MaterialPhosphor Bronze
Contact PlatingGold
SeriesPCIE
Board Thickness7.65 mm
Current Rating2.2 A
Description/FunctionPCI express card sockets
Height11 mm
Housing MaterialLiquid Crystal Polymer (LCP)
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Number of Rows2 Row
PackagingTube
Product TypePCI Express / PCI Connectors
SubcategoryCard Edge Connectors
TradenamePCI Express

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Technical Resources

EDA / CAD Models

4,664In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 22 / Multiples: 22)
Quantity Unit PriceExt. Price
$1.60$35.20
$1.33$58.52
$1.18$129.80
$1.01$511.06
$0.97$981.64
$0.96$1,921.92
$0.95$4,765.20
Need more?

My Notes

Sign into see notes.