Reference Only

OPAS1F

Fiber Optic Connectors Optical Patch Adaptr MTP/MPO Compatible

Manufacturer:

Mfr Part:
OPA-S-1-F

TTI Part:
OPAS1F

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryFiber Optic Connectors
SeriesOPA
ProductCable to Board Connectors
PackagingBulk
Body MaterialPolyetherimide (PEI)
Product TypeFiber Optic Connectors
SubcategoryFiber Optic
TypeOptical Panel Adapter

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536700000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes