Reference Only

MUSB05SBSMATR

USB Connectors MINI USB 2.0

Manufacturer:

Mfr Part:
MUSB-05-S-B-SM-A-TR

TTI Part:
MUSB05SBSMATR

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryUSB Connectors
ProductMini USB Type B Connectors
GenderJack (Female)
StandardUSB 2.0
Termination StyleSMD/SMT
Number of Contacts5 Contact
Number of Ports1 Port
Voltage Rating30 V
Mounting AngleRight Angle
Mounting StyleSMD/SMT
PackagingReel
Contact MaterialPhosphor Bronze
Contact PlatingGold
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 55 C
Product TypeUSB Connectors
SeriesMUSB
SubcategoryUSB Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A
Warning: Cancer Harm - www.p65warnings.ca.gov

Documents

Images

Specification Sheets

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 550 / Multiples: 550)
Quantity Unit PriceExt. Price
$1.06$583.00
$0.84$924.00
$0.79$1,738.00
$0.71$3,905.00
$0.57$5,956.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes