Reference Only
MUSB05SBSMAKTR
USB Connectors MINI USB 2.0
Datasheet
MUSB-05-S-B-SM-A-K-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | USB Connectors | |
| Product | Mini USB Type B Connectors | |
| Gender | Jack (Female) | |
| Standard | USB 2.0 | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Voltage Rating | 30 V | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 55 C | |
| Product Type | USB Connectors | |
| Series | MUSB | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
4,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 550 / Multiples: 550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $671.00 | |
| $1.07 | $1,177.00 | |
| $1.05 | $2,310.00 | |
| $0.99 | $5,445.00 | |
| $0.94 | $9,823.00 |
Need more?
My Notes
Sign into see notes.