Reference Only
MUSB05FABSMATR
USB Connectors MINI USB 2.0
Datasheet
MUSB-05-F-AB-SM-A-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | USB Connectors | |
| Product | Mini USB Type AB Connectors | |
| Gender | Jack (Female) | |
| Standard | USB 2.0 | |
| Termination Style | SMD/SMT | |
| Number of Contacts | 5 Contact | |
| Number of Ports | 1 Port | |
| Mounting Angle | Right Angle | |
| Mounting Style | SMD/SMT | |
| Packaging | Reel | |
| Product Type | USB Connectors | |
| Series | MUSB | |
| Subcategory | USB Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 550 / Multiples: 550)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $429.00 | |
| $0.62 | $682.00 | |
| $0.588 | $1,293.60 | |
| $0.491 | $2,700.50 | |
| $0.41 | $4,284.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes