
MTMM11304FD175
Headers & Wire Housings 2.00MM VARIABLE POST HDR STRIP
Datasheet
MTMM-113-04-F-D-175 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | MTMM | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.57 | $5.14 | |
| $2.41 | $120.50 | |
| $2.25 | $225.00 | |
| $2.10 | $1,050.00 | |
| $1.99 | $1,990.00 | |
| $1.86 | $3,720.00 | |
| $1.84 | $9,200.00 | |
| $1.82 | $18,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes