
MTMM10706SD250
Headers & Wire Housings 2.00MM VARIABLE POST HDR STRIP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
7,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.57 | $5.14 | |
| $2.54 | $63.50 | |
| $2.50 | $125.00 | |
| $2.26 | $226.00 | |
| $2.08 | $1,040.00 | |
| $1.97 | $1,970.00 | |
| $1.89 | $4,725.00 | |
| $1.62 | $8,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.