
MTMM10503FD130009
Headers & Wire Housings 2.00MM VARIABLE POST HDR STRIP
Datasheet
MTMM-105-03-F-D-130-009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | MTMM | |
| Packaging | Bulk | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
1,500
On Order
1,500 expected 05-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.35 | $5.40 | |
| $0.98 | $980.00 | |
| $0.93 | $1,860.00 | |
| $0.81 | $4,050.00 | |
| $0.80 | $8,000.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes