Reference Only
MTCA08502SDVSMTKTR
Micro TCA Connectors
Datasheet
MTCA-085-02-S-DV-SMT-K-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Micro TCA Connectors | |
| Product | Board to Board Connectors | |
| Number of Positions | 170 Position | |
| Mounting Angle | Straight | |
| Mounting Style | SMD/SMT | |
| Contact Plating | Gold | |
| Series | MTCA | |
| Contact Material | Brass | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Reel | |
| Pitch | 0.75 mm | |
| Product Type | Micro TCA Connectors | |
| Subcategory | Card Edge Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 125 / Multiples: 125)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $8.32 | $1,040.00 | |
| $7.62 | $3,810.00 | |
| $5.92 | $5,920.00 | |
| $4.12 | $8,240.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes