MPTC-02-16-02-6.30-01-L-V Samtec

MPTC0216026.3001LV

Heavy Duty Power Connectors

Manufacturer:

Mfr Part:
MPTC-02-16-02-6.30-01-L-V

TTI Part:
MPTC0216026.3001LV

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryHeavy Duty Power Connectors
SeriesMPTC
ProductConnectors
Current Rating30 A
Number of Positions20 Position
Termination StyleSolder Pin
Voltage Rating250 VAC, 354 VDC
Housing MaterialLiquid Crystal Polymer (LCP)
Contact PlatingGold
Contact MaterialCopper Alloy
Maximum Operating Temperature+ 125 C
PackagingTray
Contact GenderMale
Housing ColorBlack
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 54 / Multiples: 54)
Quantity Unit PriceExt. Price
$4.45$240.30
$4.15$2,241.00
$4.05$4,155.30
$3.87$9,822.06
$3.51$15,352.74
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes