Reference Only
MPTC0216020101LRALC
Heavy Duty Power Connectors
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heavy Duty Power Connectors | |
| Series | MPTC | |
| Product | Headers | |
| Current Rating | 30 A | |
| Number of Positions | 20 Position | |
| Termination Style | Solder Pin | |
| Voltage Rating | 250 VAC, 354 VDC | |
| Insert / Contact Gender | Male | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Tray | |
| Tradename | POWERSTRIP | |
| Contact Gender | Pin (Male) | |
| Housing Color | Black | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Mounting Style | Board Lock | |
| Number of Rows | 4 Row | |
| Pitch | 2 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Row Spacing | 2 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 48 / Multiples: 48)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.53 | $265.44 | |
| $5.01 | $2,645.28 | |
| $4.93 | $4,969.44 | |
| $4.78 | $12,160.32 | |
| $4.62 | $15,966.72 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.