Reference Only
MPTC0124016.3001LVLC
Heavy Duty Power Connectors 5.00MM POWERSTRIP 30A PWR HDR
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heavy Duty Power Connectors | |
| Series | MPTC | |
| Current Rating | 30 A | |
| Termination Style | Through Hole | |
| Voltage Rating | 300 V | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Material | Copper Alloy | |
| Packaging | Tray | |
| Tradename | POWERSTRIP | |
| Contact Gender | Pin (Male) | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
4,032In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.18 | $5.18 | |
| $4.85 | $121.25 | |
| $4.70 | $235.00 | |
| $4.51 | $451.00 | |
| $3.84 | $1,920.00 | |
| $3.72 | $3,720.00 | |
| $3.45 | $8,625.00 | |
| $3.17 | $13,180.86 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes