Reference Only
MPTC0124016.3001LV
Heavy Duty Power Connectors
Datasheet
MPTC-01-24-01-6.30-01-L-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Heavy Duty Power Connectors | |
| Series | MPTC | |
| Product | Connectors | |
| Current Rating | 30 A | |
| Number of Positions | 26 Position | |
| Termination Style | Solder Pin | |
| Voltage Rating | 250 VAC, 354 VDC | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tray | |
| Tradename | POWERSTRIP | |
| Contact Gender | Male | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
Available For Backorder
Lead Time: 5 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 63 / Multiples: 63)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.14 | $260.82 | |
| $3.64 | $1,834.56 | |
| $3.51 | $3,538.08 | |
| $3.27 | $8,240.40 | |
| $3.02 | $13,888.98 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes