Reference Only
MPT086.3003LV
Power to the Board 5.00MM POWERSTRIP DUAL BLADE
Datasheet
MPT-08-6.30-03-L-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 30 A | |
| Voltage Rating | 575 VAC, 812 VDC | |
| Number of Positions | 8 Power | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Pitch | 5 mm | |
| Maximum Operating Temperature | + 125 C | |
| Series | MPT | |
| Packaging | Tray | |
| Tradename | PowerStrip | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
0In Stock
1,035
On Order
1,035 expected 20-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 45 / Multiples: 45)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.17 | $277.65 | |
| $5.30 | $715.50 | |
| $4.82 | $2,602.80 | |
| $4.77 | $4,936.95 | |
| $4.72 | $9,558.00 |
Need more?
Sign in to add projects and notes