Reference Only
MPSC0280020101LRALC
Power to the Board 5.00MM POWERSTRIP SIGNAL/POWER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Packaging | Tray | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
48In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.65 | $351.60 | |
| $14.40 | $691.20 | |
| $14.25 | $1,026.00 | |
| $12.20 | $1,464.00 | |
| $11.71 | $3,091.44 | |
| $10.66 | $5,372.64 | |
| $9.59 | $9,666.72 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes