Reference Only
MPSC0124010101LRASD
Power to the Board 5.00MM POWERSTRIP SIGNAL/POWER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A | |
| Voltage Rating | 600 V | |
| Number of Positions | 26 Position | |
| Mounting Style | Mounting Flange | |
| Termination Style | Through Hole | |
| Pitch | 2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | MPSC | |
| Packaging | Tray | |
| Tradename | PowerStrip | |
| Contact Arrangement | Power, Signal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Row Spacing | 2 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
3,586In Stock
25 can ship in 10 Days
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.31 | $7.31 | |
| $6.75 | $67.50 | |
| $6.45 | $161.25 | |
| $6.38 | $306.24 | |
| $6.25 | $625.00 | |
| $6.18 | $3,090.00 | |
| $5.98 | $5,980.00 | |
| $5.63 | $11,260.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes