Reference Only
MPSC0124010101LRALC
Power to the Board 5.00MM POWERSTRIP SIGNAL/POWER
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A | |
| Voltage Rating | 250 VAC, 354 VDC | |
| Number of Positions | 2 Power, 24 Signal | |
| Mounting Style | Board Lock | |
| Termination Style | Solder Pin | |
| Pitch | 2 mm | |
| Maximum Operating Temperature | + 105 C | |
| Series | MPSC | |
| Packaging | Tray | |
| Tradename | PowerStrip | |
| Contact Arrangement | Power, Signal | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Right Angle | |
| Number of Rows | 4 Row | |
| Row Spacing | 2 mm | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
56In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 56 / Multiples: 56)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.74 | $377.44 | |
| $5.62 | $629.44 | |
| $5.41 | $2,726.64 | |
| $4.92 | $4,959.36 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes