Reference Only
MPS087.7001LV
Power to the Board
Datasheet
MPS-08-7.70-01-L-V DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Socket (Female) | |
| Current Rating | 30 A | |
| Voltage Rating | 575 VAC, 812 VDC | |
| Number of Positions | 8 Power | |
| Mounting Style | Mounting Peg | |
| Termination Style | Solder Pin | |
| Pitch | 5 mm | |
| Maximum Operating Temperature | + 125 C | |
| Series | MPS | |
| Packaging | Tray | |
| Tradename | PowerStrip | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Minimum Operating Temperature | - 55 C | |
| Mounting Angle | Straight | |
| Number of Rows | 1 Row | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $5.67 | $283.50 | |
| $4.73 | $473.00 | |
| $4.60 | $1,150.00 | |
| $4.20 | $2,100.00 | |
| $3.78 | $3,780.00 | |
| $3.74 | $7,480.00 |
Need more?
Sign in to add projects and notes