Reference Only
MPCC2242L4410.00DNUS
Rectangular Cable Assemblies 5.00MM POWERSTRIP POWER/SIGNAL
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Series | MPCC | |
| Packaging | Bulk | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $47.06 | $47.06 | |
| $41.51 | $4,151.00 | |
| $40.46 | $10,115.00 | |
| $38.37 | $19,185.00 | |
| $36.27 | $36,270.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes