Reference Only
MMT10701FSHAKTR
Headers & Wire Housings 2.00MM HZ SMT TERMINAL STRIP
Datasheet
MMT-107-01-F-SH-A-K-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Pin Strip | |
| Pitch | 2 mm (0.079 in) | |
| Contact Gender | Pin (Male) | |
| Series | MMT | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Reel | |
| Contact Material | Phosphor Bronze | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
3,875In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 775 / Multiples: 775)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.46 | $1,131.50 | |
| $1.42 | $2,201.00 | |
| $1.38 | $3,208.50 | |
| $1.31 | $7,106.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes