
MMT10401FSHAPTR
Headers & Wire Housings 2.00MM HZ SMT TERMINAL STRIP
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
12,075In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 575 / Multiples: 575)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.41 | $810.75 | |
| $1.39 | $1,598.50 | |
| $1.34 | $3,082.00 | |
| $1.29 | $6,675.75 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.