Reference Only
MMSDT0624L15.00DKMDX
Rectangular Cable Assemblies 2.54MM MINI MATE ASSY
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Series | MMSDT | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Double Row Discrete Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 12 Position | |
| Connector End B | Socket | |
| Connector End B Pin Count | 12 Position | |
| Gender | Female / Female | |
| Cable Length | 381 mm | |
| Wire Gauge - AWG | 24 AWG | |
| Current Rating | 3.8 A | |
| Packaging | Each | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini Mate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Technical Resources
40In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.69 | $14.69 | |
| $14.18 | $141.80 | |
| $13.85 | $346.25 | |
| $13.63 | $681.50 | |
| $12.93 | $1,293.00 | |
| $12.78 | $6,390.00 | |
| $12.64 | $12,640.00 | |
| $12.51 | $18,765.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes