Reference Only
MMSDT0320L06.00SKM
Rectangular Cable Assemblies 2.54MM MINI MATE ASSY
Datasheet
MMSDT-03-20-L-06.00-S-K-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Rectangular Cable Assemblies | |
| Series | MMSDT | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Double Row Discrete Cable | |
| Connector End A | Socket | |
| Connector End A Pin Count | 3 Position | |
| Connector End B | No Connector | |
| Gender | Female | |
| Cable Length | 152.4 mm | |
| Wire Gauge - AWG | 20 AWG | |
| Current Rating | 3.8 A | |
| Packaging | Bulk | |
| Jacket Material | Polytetrafluoroethylene (PTFE) | |
| Pitch | 2.54 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Mini Mate |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.38 | $7.38 | |
| $7.30 | $3,650.00 | |
| $7.23 | $7,230.00 | |
| $7.16 | $17,900.00 | |
| $7.09 | $19,497.50 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.