
MMS10802LSVKTR
Headers & Wire Housings 2.00MM CLASSIC SOCKET STRIP
Datasheet
MMS-108-02-L-SV-K-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | MMS | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
6,300
On Order
6,300 expected 18-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 900 / Multiples: 900)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.95 | $1,755.00 | |
| $1.92 | $3,456.00 | |
| $1.90 | $5,130.00 | |
| $1.87 | $10,098.00 | |
| $1.84 | $18,216.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes