
MMS10802FDV
Headers & Wire Housings 2.00MM CLASSIC SOCKET STRIP
Datasheet
MMS-108-02-F-DV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Series | MMS | |
| Packaging | Tube | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
2,905In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 35 / Multiples: 35)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.34 | $81.90 | |
| $2.31 | $161.70 | |
| $2.20 | $231.00 | |
| $2.02 | $2,050.30 | |
| $1.86 | $3,775.80 | |
| $1.73 | $8,658.65 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes