
MMS10502LDHTR
Headers & Wire Housings 2.00MM CLASSIC SOCKET STRIP
Datasheet
MMS-105-02-L-DH-TR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Packaging | Reel | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
600In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.50 | $1,500.00 | |
| $2.21 | $2,652.00 | |
| $2.19 | $6,570.00 | |
| $2.10 | $11,340.00 | |
| $2.08 | $22,464.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.