Reference Only
MMS10302LDV
Headers & Wire Housings 2.00MM CLASSIC SOCKET STRIP
Datasheet
MMS-103-02-L-DV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Sockets | |
| Type | Socket | |
| Number of Positions | 6 Position | |
| Pitch | 2 mm (0.079 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | MMS | |
| Application | Board-to-Board, Cable | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Phosphor Bronze | |
| Current Rating | 3.9 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Latching Type | Unlatched | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
5,429In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 89 / Multiples: 89)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $132.61 | |
| $1.48 | $263.44 | |
| $1.41 | $752.94 | |
| $1.28 | $1,367.04 | |
| $1.13 | $2,313.11 | |
| $1.02 | $5,174.46 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes