Reference Only
MMCXVJPHFSTEM1
RF Connectors / Coaxial Connectors 50 OHM MMCX HIGH-VIBRATION
Datasheet
MMCXV-J-P-HF-ST-EM1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | MMCXV | |
| Gender | Jack (Socket) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Edge Mount | |
| Packaging | Tray | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | MMCXV | |
| Subcategory | RF Interconnects |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
186In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.12 | $14.12 | |
| $11.76 | $588.00 | |
| $9.05 | $905.00 | |
| $7.92 | $3,960.00 | |
| $7.84 | $7,840.00 | |
| $7.76 | $15,520.00 | |
| $7.55 | $46,810.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes