Reference Only
MMCX7PCHFRACA3
RF Connectors / Coaxial Connectors
Datasheet
MMCX7-P-C-HF-RA-CA3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | MMCX7 | |
| Gender | Plug (Pin) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Right Angle | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-179 | |
| Packaging | Bulk | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | MMCX7 | |
| Subcategory | RF Interconnects | |
| Tradename | True 75 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
40In Stock
1,000 expected 30-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $11.44 | $11.44 | |
| $10.76 | $53.80 | |
| $10.58 | $105.80 | |
| $9.70 | $242.50 | |
| $8.19 | $409.50 | |
| $6.76 | $3,380.00 | |
| $6.69 | $6,690.00 | |
| $6.63 | $13,260.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes