Reference Only
MMCX7PCGFSTCA3
RF Connectors / Coaxial Connectors MMCX 75 OHM JACK OR PLUG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | Cable Connectors | |
| RF Series | MMCX7 | |
| Gender | Plug (Pin) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Cable Mount / Free Hanging | |
| Cable Type | RG-179 | |
| Packaging | Bulk | |
| Body Material | Brass | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | MMCX7 | |
| Subcategory | RF Interconnects | |
| Tradename | True 75 | |
| Voltage Rating | 170 Vrms | |
| Withstanding Voltage | 500 Vrms |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536694010 |
| TARIC | 8536691000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.32 | $9.32 | |
| $9.22 | $46.10 | |
| $8.60 | $86.00 | |
| $5.93 | $593.00 | |
| $5.59 | $1,397.50 | |
| $5.44 | $2,720.00 | |
| $5.38 | $5,380.00 | |
| $5.32 | $10,640.00 |
Need more?
Sign in to add projects and notes