Reference Only
MMCX7JPGFSTTH1
RF Connectors / Coaxial Connectors 75 OHN MMCX JACK OR PLUG
Datasheet
MMCX7-J-P-GF-ST-TH1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | MMCX7 | |
| Gender | Jack (Socket) | |
| Impedance | 75 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Body Material | Brass | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | MMCX7 | |
| Subcategory | RF Interconnects | |
| Tradename | True 75 | |
| Voltage Rating | 170 Vrms |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
592In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.36 | $6.36 | |
| $5.31 | $26.55 | |
| $4.10 | $410.00 | |
| $4.05 | $810.00 | |
| $3.39 | $1,695.00 | |
| $3.34 | $3,340.00 | |
| $3.02 | $7,550.00 | |
| $2.98 | $13,112.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes