
MLE11201GDV
Headers & Wire Housings 1.00MM TIGER BEAM SOCKET STRIP
Datasheet
MLE-112-01-G-DV DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Headers & Wire Housings | |
| Product | Sockets | |
| Number of Positions | 24 Position | |
| Pitch | 1 mm (0.039 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Mounting Peg | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | MLE | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Tube | |
| Contact Material | Beryllium Copper | |
| Current Rating | 2.9 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 310 VAC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Specification Sheets
Technical Resources
188In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 47 / Multiples: 47)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.83 | $180.01 | |
| $3.56 | $334.64 | |
| $3.41 | $480.81 | |
| $2.74 | $1,416.58 | |
| $2.39 | $2,471.26 | |
| $2.21 | $5,608.98 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes