Reference Only

MH113MH1RP01BJ10150

RF Cable Assemblies 1.13MM MICRO HIGH FREQ RF ASSY

Manufacturer:

Mfr Part:
MH113-MH1RP-01BJ1-0150

TTI Part:
MH113MH1RP01BJ10150

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSamtec
Product CategoryRF Cable Assemblies
Connector A GenderPlug (Male)
Connector B Body StyleBulkhead
Cable Length150 mm (5.906 in)
Impedance50 Ohms
PackagingBulk
Product TypeRF Cable Assemblies
SubcategoryCable Assemblies

Export and Environmental Classification

AttributeDescription
HTS8544422000
TARIC8544200090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number6c
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

Specification Sheets

Technical Resources

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.