Reference Only
MH081MH3RP4000100075
RF Cable Assemblies .81MM MICRO HIGH FREQUENCY RF
Datasheet
MH081-MH3RP-400010-0075 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Cable Assemblies | |
| Connector A Series | MHF3 | |
| Connector A Gender | Plug (Male) | |
| Connector A Body Style | Right Angle | |
| Connector B Body Style | Bulkhead | |
| Cable Length | 75 mm (2.953 in) | |
| Impedance | 50 Ohms | |
| Packaging | Bulk | |
| Connector A Polarity | Normal | |
| Frequency Range | 0 Hz to 6 GHz | |
| Product Type | RF Cable Assemblies | |
| Series | MH081 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |