Reference Only
MEC117002LDA
Standard Card Edge Connectors 1.00MM MINI CARD EDGE SOCKET
Datasheet
MEC1-170-02-L-D-A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | Standard Card Edge Connectors | |
| Product | Sockets | |
| Number of Positions | 140 Position | |
| Pitch | 1 mm | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Series | MEC1 | |
| Contact Material | Beryllium Copper | |
| Current Rating | 2.2 A | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Number of Rows | 2 Row | |
| Packaging | Tube | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Voltage Rating | 300 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
Technical Resources
504In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.45 | $52.15 | |
| $7.38 | $103.32 | |
| $7.30 | $204.40 | |
| $6.82 | $381.92 | |
| $6.42 | $674.10 | |
| $6.29 | $3,170.16 | |
| $5.77 | $5,775.77 | |
| $5.49 | $10,990.98 |
Need more?
Sign in to add projects and notes