
MCXPPHSTTH2
RF Connectors / Coaxial Connectors 50 OHM MCX JACK OR PLUG
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Samtec | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Product | PCB Connectors | |
| RF Series | MCX | |
| Gender | Plug (Pin) | |
| Impedance | 50 Ohms | |
| Maximum Frequency | 6 GHz | |
| Termination Style | Solder | |
| Orientation | Straight | |
| Polarity | Standard | |
| Mounting Style | Through Hole | |
| Packaging | Tray | |
| Body Material | Brass | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Insulator Material | Polytetrafluoroethylene (PTFE) | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 65 C | |
| Product Type | RF Connectors / Coaxial Connectors | |
| Series | MCX | |
| Subcategory | RF Interconnects | |
| Voltage Rating | 335 Vrms | |
| Withstanding Voltage | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Images
Specification Sheets
Technical Resources
2,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.83 | $9.66 | |
| $4.78 | $23.90 | |
| $4.18 | $209.00 | |
| $3.86 | $386.00 | |
| $3.82 | $955.00 | |
| $3.39 | $1,695.00 | |
| $3.13 | $3,130.00 | |
| $2.67 | $6,675.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes